Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.380 |
5+ | €6.430 |
10+ | €5.290 |
20+ | €5.030 |
40+ | €4.760 |
100+ | €4.500 |
Price for:Each
Minimum: 1
Multiple: 1
€7.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The HA3950-AL is a Flyback Transformer with ferrite core and tin-silver over tin over copper terminations. This transformer is designed specified by Texas Instruments in reference design SLUU341 for 300W isolated PFC power supply.
- 5W bias supply operates with an input voltage range of 100 to 450V
- 500Vrms Isolation windings to core
Applications
Power Management, Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
3kV
Secondary Voltages
15V
Product Range
-
Current Rating
330mA
Power Rating
5W
Primary Voltages
-
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0135
Product traceability