Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoGA3095-ALB
Order Code2458051
Product RangeGA309x Series
Also Known AsGA3095-ALB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.600 |
10+ | €1.680 |
25+ | €1.380 |
50+ | €1.280 |
100+ | €1.180 |
250+ | €0.997 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoGA3095-ALB
Order Code2458051
Product RangeGA309x Series
Also Known AsGA3095-ALB
Technical Datasheet
Inductance17.5nH
RMS Current (Irms)7A
Product RangeGA309x Series
Inductance Tolerance± 5%
DC Resistance Max2000µohm
Self Resonant Frequency2.2GHz
Product Length5.59mm
Product Width5.84mm
Product Height4.95mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
17.5nH
Product Range
GA309x Series
DC Resistance Max
2000µohm
Product Length
5.59mm
Product Height
4.95mm
RMS Current (Irms)
7A
Inductance Tolerance
± 5%
Self Resonant Frequency
2.2GHz
Product Width
5.84mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for GA3095-ALB
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039
Product traceability