Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoGA3094-ALB
Order Code2458050
Product RangeGA309x Series
Also Known AsGA3094-ALB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.600 |
| 10+ | €1.680 |
| 25+ | €1.380 |
| 50+ | €1.280 |
| 100+ | €1.180 |
| 250+ | €0.997 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoGA3094-ALB
Order Code2458050
Product RangeGA309x Series
Also Known AsGA3094-ALB
Technical Datasheet
Inductance12nH
RMS Current (Irms)7A
Product RangeGA309x Series
Inductance Tolerance± 5%
DC Resistance Max2000µohm
Self Resonant Frequency2.4GHz
Product Length5.46mm
Product Width4.96mm
Product Height4.95mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12nH
Product Range
GA309x Series
DC Resistance Max
2000µohm
Product Length
5.46mm
Product Height
4.95mm
RMS Current (Irms)
7A
Inductance Tolerance
± 5%
Self Resonant Frequency
2.4GHz
Product Width
4.96mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for GA3094-ALB
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
Product traceability