Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-273L
Order Code2457599
Product RangeDR0810 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-273L
Order Code2457599
Product RangeDR0810 Series
Technical Datasheet
Product RangeDR0810 Series
Inductance27µH
Inductor ConstructionUnshielded
RMS Current (Irms)4.3A
Saturation Current (Isat)3.1A
DC Resistance Max0.07ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
DR0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.1A
Inductance Tolerance
± 10%
Inductance
27µH
RMS Current (Irms)
4.3A
DC Resistance Max
0.07ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
Product traceability