Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDR0608-473L
Order Code2457572
Product RangeDR0608 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.650 |
10+ | €0.799 |
25+ | €0.696 |
50+ | €0.630 |
100+ | €0.563 |
300+ | €0.501 |
Price for:Each
Minimum: 1
Multiple: 1
€1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0608-473L
Order Code2457572
Product RangeDR0608 Series
Technical Datasheet
Product RangeDR0608 Series
Inductance47µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.4A
Saturation Current (Isat)1.4A
DC Resistance Max0.16ohm
Inductance Tolerance± 10%
Product Overview
The DR0608 series Power Inductor with ferrite core and tin-silver over copper termination. It is ideal for noise filtering in power amplifiers, power supplies and speaker crossover networks.
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Industry-standard pin spacing
- Protective PVC sleeve
Technical Specifications
Product Range
DR0608 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.4A
Inductance Tolerance
± 10%
Inductance
47µH
RMS Current (Irms)
2.4A
DC Resistance Max
0.16ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability