Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-333MLD
Order Code2287357
Product RangeDO5040H Series
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.880 |
5+ | €3.250 |
10+ | €2.940 |
25+ | €2.880 |
50+ | €2.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-333MLD
Order Code2287357
Product RangeDO5040H Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)4.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)9.6A
Product RangeDO5040H Series
Inductor Case / Package-
DC Resistance Max0.037ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height12mm
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
DO5040H Series
DC Resistance Max
0.037ohm
Product Length
18.54mm
Product Height
12mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
9.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00743
Product traceability