Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO5022P-223MLD
Order Code2287333
Product RangeDO5022P Series
Technical Datasheet
315 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.320 |
10+ | €3.060 |
25+ | €2.840 |
50+ | €2.620 |
100+ | €2.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5022P-223MLD
Order Code2287333
Product RangeDO5022P Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)6.5A
Product RangeDO5022P Series
Power Inductor Case18.03mm x 15.24mm x 7.11mm
Inductor Case / Package-
DC Resistance Max0.047ohm
Inductance Tolerance± 20%
Product Length18.03mm
Product Width15.24mm
Product Height7.11mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DO5022P series SMT Power Inductor with ferrite core and gold over nickel over phosphor bronze termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Excellent current handling
- Low DC resistance keeps power losses to a minimum
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
DO5022P Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
6.5A
Power Inductor Case
18.03mm x 15.24mm x 7.11mm
DC Resistance Max
0.047ohm
Product Length
18.03mm
Product Height
7.11mm
Technical Docs (1)
Alternatives for DO5022P-223MLD
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00344
Product traceability