Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO5010H-683MLD
Order Code2287315
Product RangeDO5010H Series
Also Known AsDO5010H-683MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.190 |
10+ | €2.370 |
25+ | €2.190 |
50+ | €2.030 |
100+ | €1.860 |
250+ | €1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5010H-683MLD
Order Code2287315
Product RangeDO5010H Series
Also Known AsDO5010H-683MLB
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.5A
Product RangeDO5010H Series
Power Inductor Case18.03mm x 15.24mm x 7.62mm
DC Resistance Max0.13ohm
Inductance Tolerance± 20%
Product Length18.03mm
Product Width15.24mm
Product Height7.62mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
DO5010H Series
DC Resistance Max
0.13ohm
Product Length
18.03mm
Product Height
7.62mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
3.5A
Power Inductor Case
18.03mm x 15.24mm x 7.62mm
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DO5010H-683MLD
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00347
Product traceability