Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-103MLB
Order Code2287199
Product RangeDO1608C Series
Technical Datasheet
3,234 In Stock
1,500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.640 |
10+ | €1.700 |
50+ | €1.360 |
200+ | €1.310 |
400+ | €1.300 |
750+ | €1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-103MLB
Order Code2287199
Product RangeDO1608C Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.1A
Product RangeDO1608C Series
Inductor Case / Package-
DC Resistance Max0.16ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
DO1608C-103MLC is a DO1608C series unshielded surface-mount power inductor. It provides high saturation current ratings, high energy storage, and low resistance.
- 10µH inductance with ±20% tolerance
- 0.16ohm max DCR
- 35MHz typ SRF frequency
- 1100mA saturation current
- 1.1A rms current at 20°C rise
- Open magnetic flux path
- Industry standard footprint
- Défense supply centre CID A-A-59742
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
DO1608C Series
DC Resistance Max
0.16ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DO1608C-103MLB
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164
Product traceability