Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDFT7160-513BLC
Order Code3499892
Product RangeDFT7160 Series
Your Part Number
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDFT7160-513BLC
Order Code3499892
Product RangeDFT7160 Series
Technical Datasheet
DC Current Rating700mA
Inductance51µH
Product RangeDFT7160 Series
Impedance4kohm
Common Mode Filter Case7.5mm x 5.6mm x 4.9mm
Product Length7.5mm
Product Width5.6mm
Product Height4.9mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
700mA
Product Range
DFT7160 Series
Common Mode Filter Case
7.5mm x 5.6mm x 4.9mm
Product Width
5.6mm
Qualification
-
Inductance
51µH
Impedance
4kohm
Product Length
7.5mm
Product Height
4.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022