Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDFT4532-104BLC
Order Code3499901
Product RangeDFT4532 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.940 |
10+ | €3.160 |
50+ | €2.470 |
100+ | €2.270 |
200+ | €2.140 |
600+ | €2.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDFT4532-104BLC
Order Code3499901
Product RangeDFT4532 Series
Technical Datasheet
DC Current Rating500mA
Inductance100µH
Product RangeDFT4532 Series
Impedance640ohm
Common Mode Filter Case4.5mm x 3.4mm x 3.2mm
Inductor Case / Package-
Product Length4.5mm
Product Width3.4mm
Product Height3.2mm
QualificationAEC-Q200
Technical Specifications
DC Current Rating
500mA
Product Range
DFT4532 Series
Common Mode Filter Case
4.5mm x 3.4mm x 3.2mm
Product Length
4.5mm
Product Height
3.2mm
SVHC
No SVHC (21-Jan-2025)
Inductance
100µH
Impedance
640ohm
Inductor Case / Package
-
Product Width
3.4mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability