Print Page
Image is for illustrative purposes only. Please refer to product description.
144 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.310 |
| 10+ | €4.450 |
| 50+ | €3.740 |
| 100+ | €3.470 |
| 200+ | €3.440 |
| 350+ | €3.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCJ5094-CLD
Order Code3225541
Technical Datasheet
DC Current Rating1.2A
Inductance10mH
Product Range-
Impedance28.28kohm
Common Mode Filter Case-
Inductor Case / Package-
Product Length16.38mm
Product Width14.22mm
Product Height8.9mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
1.2A
Product Range
-
Common Mode Filter Case
-
Product Length
16.38mm
Product Height
8.9mm
SVHC
No SVHC (25-Jun-2025)
Inductance
10mH
Impedance
28.28kohm
Inductor Case / Package
-
Product Width
14.22mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022