Print Page
Image is for illustrative purposes only. Please refer to product description.
410 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.060 |
10+ | €4.980 |
50+ | €3.980 |
100+ | €3.660 |
200+ | €3.520 |
600+ | €3.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
DC Current Rating
1.2A
Product Range
-
Common Mode Filter Case
-
Product Length
13mm
Product Height
5.46mm
SVHC
No SVHC (21-Jan-2025)
Inductance
880µH
Impedance
3.32kohm
Inductor Case / Package
-
Product Width
13mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability