Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoCDF10000LD
Order Code3648885
Product RangeCDF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.170 |
| 50+ | €5.170 |
| 100+ | €4.200 |
| 250+ | €3.820 |
| 500+ | €3.490 |
| 1000+ | €3.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCDF10000LD
Order Code3648885
Product RangeCDF Series
Technical Datasheet
DC Current Rating100mA
Inductance5µH
Product RangeCDF Series
Impedance520ohm
Product Length9.2mm
Product Width9.2mm
Product Height4.2mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
100mA
Product Range
CDF Series
Product Length
9.2mm
Product Height
4.2mm
SVHC
No SVHC (25-Jun-2025)
Inductance
5µH
Impedance
520ohm
Product Width
9.2mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
Product traceability