Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €223.680 |
5+ | €169.530 |
10+ | €156.360 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€223.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC403B
Order Code2289332
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Kit Contents520-Pcs of 26 Values 19nH to 220nH 0402HP Series ± 5% Tolerance Chip Inductors
Range of Inductance Values19nH to 220nH
No. of Items in Kit520
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C403B is a ceramic Chip Inductor Kit.
- SRF values as high as 16GHz
- Up to 2300mA exceptional current handling capability
- Up to 105 at 1.7GHz very high Q
- High inductance
Applications
Industrial
Contents
20 Each of 0402HP-19NXJLU, 0402HP-20NXJLU, 0402HP-21NXJLU, 0402HP-22NXJLU, 0402HP-23NXJLU, 0402HP-24NXJLU, 0402HP-25NXJLU, 0402HP-26NXJLU, 0402HP-27NXJLU, 0402HP-30NXJLU, 0402HP-33NXJLU, 0402HP-36NXJLU, 0402HP-37NXJLU, 0402HP-39NXJLU, 0402HP-40NXJLU, 0402HP-43NXJLU, 0402HP-47NXJLU, 0402HP-51NXJLU, 0402HPH-56NXJLU, 0402HPH-68NXJLU, 0402HPH-82NXJLU, 0402HPH-R10XJLU, 0402HPH-R12XJLU, 0402HPH-R15XJLU, 0402HPH-R18XJLU and 0402HPH-R22XJLU ±5% tolerance chip inductors.
Technical Specifications
Inductor Kit Type
Wirewound Inductors Design Kit
Range of Inductance Values
19nH to 220nH
Product Range
-
Kit Contents
520-Pcs of 26 Values 19nH to 220nH 0402HP Series ± 5% Tolerance Chip Inductors
No. of Items in Kit
520
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability