Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €107.370 |
3+ | €97.610 |
5+ | €91.270 |
10+ | €82.590 |
20+ | €76.690 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€107.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC383
Order Code2458176
Technical Datasheet
Kit Contents64 Pcs of 16 Values 0.37mH to 9mH 4308RV Series Transponder Coils
Inductor Kit TypeRFID Transponder Coils Kit
Range of Inductance Values370µH to 9mH
No. of Items in Kit64
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Contents
64 Pcs of 16 Values 0.37mH to 9mH 4308RV Series Transponder Coils
Range of Inductance Values
370µH to 9mH
Product Range
-
Inductor Kit Type
RFID Transponder Coils Kit
No. of Items in Kit
64
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
Product traceability