Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €77.140 |
| 3+ | €70.740 |
| 5+ | €67.520 |
| 10+ | €64.290 |
| 20+ | €59.340 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€77.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC378
Order Code2289312
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values1µH to 3300µH
No. of Items in Kit63
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Kit Contents
63-Pcs of 21 Values 1uH to 3300uH DO3316P Series ± 20% Power Inductors
Range of Inductance Values
1µH to 3300µH
Product Range
-
Inductor Kit Type
Power Inductors Design Kit
No. of Items in Kit
63
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability