Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €61.000 |
3+ | €53.680 |
5+ | €48.970 |
10+ | €44.740 |
20+ | €41.300 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€61.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC339
Order Code2289285
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Kit Contents110-Pcs of 11 Values 1.6nH to 24nH 0603HC Series ± 5% Tolerance Chip Inductors
Range of Inductance Values1.6nH to 47nH
No. of Items in Kit130
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductor Kit Type
Wirewound Inductors Design Kit
Range of Inductance Values
1.6nH to 47nH
Product Range
-
Kit Contents
110-Pcs of 11 Values 1.6nH to 24nH 0603HC Series ± 5% Tolerance Chip Inductors
No. of Items in Kit
130
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability