Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €61.000 |
3+ | €53.680 |
5+ | €48.970 |
10+ | €44.740 |
20+ | €41.300 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€61.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC308
Order Code2289250
Technical Datasheet
Kit Contents108-Pcs of 9 Values 1.65nH to 12.55nH ± 5% Tolerance Air Core Inductors
Inductor Kit TypeAir Core Inductors Design Kit
Range of Inductance Values1.65nH to 12.55nH
No. of Items in Kit108
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Contents
108-Pcs of 9 Values 1.65nH to 12.55nH ± 5% Tolerance Air Core Inductors
Range of Inductance Values
1.65nH to 12.55nH
Product Range
-
Inductor Kit Type
Air Core Inductors Design Kit
No. of Items in Kit
108
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability