Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoC1062-BL
Order Code2457558
Product RangeC106x Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC1062-BL
Order Code2457558
Product RangeC106x Series
Technical Datasheet
Power Rating300W
Product RangeC106x Series
DC Current Rating3.55A
Primary Inductance570µH
DC Resistance Max0.226ohm
Turns Ratio-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Rating
300W
DC Current Rating
3.55A
DC Resistance Max
0.226ohm
SVHC
No SVHC (14-Jun-2023)
Product Range
C106x Series
Primary Inductance
570µH
Turns Ratio
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1057
Product traceability