Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.560 |
5+ | €5.330 |
10+ | €4.030 |
25+ | €3.830 |
50+ | €3.590 |
200+ | €3.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The C1048-ALB is a SMT Power Transformer with ferrite core and tin-silver (96.5/3.5) over tin over nickel over phosphor bronze terminations. This transformer is designed for linear technology LT1725 isolated flyback controller. It can be used in isolated, non-isolated designs and PoE applications.
- 36 to 72V Input Voltage
- 5V, 2A Output Voltage
- Interleaved secondary windings
- 1500Vrms (1 minute) isolation between the primary and the secondary
Applications
Communications & Networking, Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
-
Current Rating
2A
Power Rating
13W
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0051
Product traceability