Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoBU16-4021R5BL
Order Code2458158
Product RangeBU16 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.350 |
| 5+ | €4.170 |
| 10+ | €3.490 |
| 20+ | €3.340 |
| 40+ | €3.190 |
| 80+ | €2.510 |
Price for:Each
Minimum: 1
Multiple: 1
€4.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoBU16-4021R5BL
Order Code2458158
Product RangeBU16 Series
Technical Datasheet
Inductance4mH
DC Current Rating1.5A
Product RangeBU16 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BU16 series Common Mode Choke suitable for switching power supplies and power supply circuit applications. These high performance choke coils are designed to virtually eliminate line conducted common mode noise.
- Ferrite core
- 1000Vrms Isolation voltage
- Inductance tested at 1kHz and 1Vrms
- Moisture sensitivity level-1
Applications
Industrial
Technical Specifications
Inductance
4mH
Product Range
BU16 Series
DC Current Rating
1.5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
Product traceability