Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoB07TJLC
Order Code2287186
Product RangeMini Spring BxxT Series
Also Known AsB07TJLC
Technical Datasheet
690 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.610 |
| 10+ | €1.690 |
| 50+ | €1.260 |
| 100+ | €1.050 |
| 200+ | €1.010 |
| 500+ | €0.871 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoB07TJLC
Order Code2287186
Product RangeMini Spring BxxT Series
Also Known AsB07TJLC
Technical Datasheet
Inductance22nH
RMS Current (Irms)4A
Product RangeMini Spring BxxT Series
Inductance Tolerance± 5%
DC Resistance Max5200µohm
Self Resonant Frequency2.1GHz
Product Length6.86mm
Product Width2.79mm
Product Height3.15mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22nH
Product Range
Mini Spring BxxT Series
DC Resistance Max
5200µohm
Product Length
6.86mm
Product Height
3.15mm
RMS Current (Irms)
4A
Inductance Tolerance
± 5%
Self Resonant Frequency
2.1GHz
Product Width
2.79mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011