Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No2014VS-201MEB
Order Code2343776
Product Range2014VS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.010 |
10+ | €2.740 |
50+ | €2.460 |
100+ | €1.940 |
200+ | €1.910 |
350+ | €1.880 |
Price for:Each
Minimum: 1
Multiple: 1
€4.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2014VS-201MEB
Order Code2343776
Product Range2014VS Series
Technical Datasheet
Inductance202nH
RMS Current (Irms)35.8A
Product Range2014VS Series
Inductance Tolerance± 20%
DC Resistance Max0.00182ohm
Self Resonant Frequency262MHz
Product Length19.56mm
Product Width13.6mm
Product Height10.4mm
Technical Specifications
Inductance
202nH
Product Range
2014VS Series
DC Resistance Max
0.00182ohm
Product Length
19.56mm
Product Height
10.4mm
RMS Current (Irms)
35.8A
Inductance Tolerance
± 20%
Self Resonant Frequency
262MHz
Product Width
13.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
Product traceability