Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-684JLC
Order Code2287082
Product Range1812PS Series
Also Known As1812PS-684JLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-684JLC
Order Code2287082
Product Range1812PS Series
Also Known As1812PS-684JLB
Technical Datasheet
Inductance680µH
RMS Current (Irms)280mA
Inductor ConstructionShielded
Saturation Current (Isat)100mA
Product Range1812PS Series
Inductor Case / Package-
DC Resistance Max1.08ohm
Inductance Tolerance± 5%
Product Length5.87mm
Product Width4.98mm
Product Height3.81mm
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
1812PS Series
DC Resistance Max
1.08ohm
Product Length
5.87mm
Product Height
3.81mm
RMS Current (Irms)
280mA
Saturation Current (Isat)
100mA
Inductor Case / Package
-
Inductance Tolerance
± 5%
Product Width
4.98mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000323