Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-104JLC
Order Code2287073
Product Range1812PS Series
Also Known As1812PS-104JLB
Technical Datasheet
82 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.340 |
10+ | €3.280 |
50+ | €3.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-104JLC
Order Code2287073
Product Range1812PS Series
Also Known As1812PS-104JLB
Technical Datasheet
Inductance100µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)270mA
Product Range1812PS Series
Inductor Case / Package-
DC Resistance Max1.32ohm
Inductance Tolerance± 5%
Product Length5.87mm
Product Width4.98mm
Product Height3.81mm
Alternatives for 1812PS-104JLC
1 Product Found
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
1812PS Series
DC Resistance Max
1.32ohm
Product Length
5.87mm
Product Height
3.81mm
RMS Current (Irms)
650mA
Saturation Current (Isat)
270mA
Inductor Case / Package
-
Inductance Tolerance
± 5%
Product Width
4.98mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000323