Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812LS-333XJLB
Order Code2287033
Product Range1812LS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812LS-333XJLB
Order Code2287033
Product Range1812LS Series
Technical Datasheet
Inductance33µH
DC Resistance Max4ohm
Self Resonant Frequency40MHz
DC Current Rating230mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Product Range1812LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.95mm
Product Width3.81mm
Product Height3.43mm
SVHCNo SVHC (27-Jun-2024)
Alternatives for 1812LS-333XJLB
1 Product Found
Technical Specifications
Inductance
33µH
Self Resonant Frequency
40MHz
Inductor Case / Package
1812 [4532 Metric]
Product Range
1812LS Series
Inductor Construction
Unshielded
Product Length
4.95mm
Product Height
3.43mm
DC Resistance Max
4ohm
DC Current Rating
230mA
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.81mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000171