Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812CS-152XGLC
Order Code2286996
Product Range1812CS Series
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.210 |
10+ | €1.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812CS-152XGLC
Order Code2286996
Product Range1812CS Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max1.6ohm
Self Resonant Frequency210MHz
DC Current Rating430mA
Inductor Case / Package1812 [4532 Metric]
Product Range1812CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length4.95mm
Product Width3.81mm
Product Height3.43mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
210MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
3.81mm
SVHC
No SVHC (17-Jan-2022)
DC Resistance Max
1.6ohm
DC Current Rating
430mA
Product Range
1812CS Series
Inductor Construction
Unshielded
Product Length
4.95mm
Product Height
3.43mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128
Product traceability