Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812CAN-513NRC
Order Code3291997
Product Range1812CAN Series
Technical Datasheet
460 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.400 |
| 10+ | €2.400 |
| 50+ | €2.210 |
| 100+ | €1.650 |
| 200+ | €1.580 |
| 600+ | €1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812CAN-513NRC
Order Code3291997
Product Range1812CAN Series
Technical Datasheet
DC Current Rating300mA
Inductance51µH
Product Range1812CAN Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case4.95mm x 3.18mm x 3mm
Product Length4.95mm
Product Width3.18mm
Product Height3mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
300mA
Product Range
1812CAN Series
Inductor Case / Package
-
Product Length
4.95mm
Product Height
3mm
SVHC
No SVHC (25-Jun-2025)
Inductance
51µH
Impedance
-
Common Mode Filter Case
4.95mm x 3.18mm x 3mm
Product Width
3.18mm
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for 1812CAN-513NRC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability