Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812CAN-113NRC
Order Code3291994
Product Range1812CAN Series
Technical Datasheet
419 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.600 |
10+ | €2.460 |
50+ | €2.160 |
100+ | €1.970 |
200+ | €1.730 |
600+ | €1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812CAN-113NRC
Order Code3291994
Product Range1812CAN Series
Technical Datasheet
DC Current Rating460mA
Inductance11µH
Product Range1812CAN Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case4.95mm x 3.18mm x 3mm
Product Length4.95mm
Product Width3.18mm
Product Height3mm
QualificationAEC-Q200
Technical Specifications
DC Current Rating
460mA
Product Range
1812CAN Series
Inductor Case / Package
-
Product Length
4.95mm
Product Height
3mm
SVHC
No SVHC (21-Jan-2025)
Inductance
11µH
Impedance
-
Common Mode Filter Case
4.95mm x 3.18mm x 3mm
Product Width
3.18mm
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for 1812CAN-113NRC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability