Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1508-5N5GLC
Order Code2285525RL
Product RangeMini Spring 1508 Series
Also Known As1508-5N5GLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1508-5N5GLC
Order Code2285525RL
Product RangeMini Spring 1508 Series
Also Known As1508-5N5GLB
Technical Datasheet
Inductance5.5nH
RMS Current (Irms)4A
Product RangeMini Spring 1508 Series
Inductance Tolerance± 2%
DC Resistance Max2600µohm
Self Resonant Frequency5GHz
Product Length3.94mm
Product Width3.43mm
Product Height2.01mm
Product Overview
The Mini Spring series Low-profile Inductor with tin-silver over copper termination.
- High Q over a wide range of frequencies
- Low DCR and excellent current handling capability
- Only 2mm tall
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- 5 to 70ppm/°C Temperature coefficient of inductance (TCL)
Applications
Power Management, Industrial, Automotive
Technical Specifications
Inductance
5.5nH
Product Range
Mini Spring 1508 Series
DC Resistance Max
2600µohm
Product Length
3.94mm
Product Height
2.01mm
RMS Current (Irms)
4A
Inductance Tolerance
± 2%
Self Resonant Frequency
5GHz
Product Width
3.43mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
Product traceability