Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1206USB-113MLC
Order Code2458116
Product Range1206USB Series
Technical Datasheet
2,525 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.380 |
| 50+ | €1.240 |
| 250+ | €1.100 |
| 500+ | €0.660 |
| 1000+ | €0.649 |
| 2000+ | €0.637 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1206USB-113MLC
Order Code2458116
Product Range1206USB Series
Technical Datasheet
DC Current Rating500mA
Inductance623nH
Product Range1206USB Series
Impedance1.1kohm
Common Mode Filter Case3.2mm x 1.6mm x 1.83mm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height1.83mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1206USB series USB 2.0 Common Mode Choke designed for IEEE1394, HDMI and LVDS applications. This series Choke eliminates virtually all common mode noise in high-speed, differential mode signal transmission.
- EIA 1206 footprint
- <gt/>30dB Common mode attenuation
- <gt/>100Ω Impedance
- Ferrite core
- Halogen-free
- Moisture sensitivity level-1
Applications
Industrial
Technical Specifications
DC Current Rating
500mA
Product Range
1206USB Series
Common Mode Filter Case
3.2mm x 1.6mm x 1.83mm
Product Length
3.2mm
Product Height
1.83mm
SVHC
No SVHC (25-Jun-2025)
Inductance
623nH
Impedance
1.1kohm
Inductor Case / Package
-
Product Width
1.6mm
Qualification
-
Technical Docs (1)
Alternatives for 1206USB-113MLC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
Product traceability