Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008PS-474KLC
Order Code2286892
Product Range1008PS Series
Also Known As1008PS-474KLB
Technical Datasheet
207 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.900 |
10+ | €2.280 |
50+ | €2.150 |
200+ | €2.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008PS-474KLC
Order Code2286892
Product Range1008PS Series
Also Known As1008PS-474KLB
Technical Datasheet
Inductance470µH
RMS Current (Irms)130mA
Inductor ConstructionShielded
Saturation Current (Isat)140mA
Product Range1008PS Series
Power Inductor Case1008 [2520 Metric]
Inductor Case / Package-
DC Resistance Max16.3ohm
Inductance Tolerance± 10%
Product Length3.81mm
Product Width3.78mm
Product Height2.74mm
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
1008PS Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.78mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
130mA
Saturation Current (Isat)
140mA
Power Inductor Case
1008 [2520 Metric]
DC Resistance Max
16.3ohm
Product Length
3.81mm
Product Height
2.74mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132
Product traceability