Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008PS-105KLC
Order Code2286896
Product Range1008PS Series
Also Known As1008PS-105KLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008PS-105KLC
Order Code2286896
Product Range1008PS Series
Also Known As1008PS-105KLB
Technical Datasheet
Inductance1mH
RMS Current (Irms)100mA
Inductor ConstructionShielded
Saturation Current (Isat)110mA
Product Range1008PS Series
Inductor Case / Package-
DC Resistance Max29ohm
Inductance Tolerance± 10%
Product Length3.81mm
Product Width3.78mm
Product Height2.74mm
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
1008PS Series
DC Resistance Max
29ohm
Product Length
3.81mm
Product Height
2.74mm
RMS Current (Irms)
100mA
Saturation Current (Isat)
110mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.78mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132
Product traceability