Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008PS-102KRC
Order Code4550265
Product Range1008PS Series
Technical Datasheet
400 In Stock
750 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.720 |
50+ | €1.340 |
250+ | €0.972 |
500+ | €0.910 |
1000+ | €0.852 |
2000+ | €0.835 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€8.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008PS-102KRC
Order Code4550265
Product Range1008PS Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product Range1008PS Series
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 10%
Product Length3.81mm
Product Width3.78mm
Product Height2.74mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
1008PS Series
DC Resistance Max
0.05ohm
Product Length
3.81mm
Product Height
2.74mm
RMS Current (Irms)
2A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.78mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability