Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008PS-102KLC
Order Code2286866
Product Range1008PS Series
Also Known As1008PS-102KLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008PS-102KLC
Order Code2286866
Product Range1008PS Series
Also Known As1008PS-102KLB
Technical Datasheet
Inductance1µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Power Inductor Case1008 [2520 Metric]
Product Range1008PS Series
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 10%
Product Length3.81mm
Product Width3.78mm
Product Height2.74mm
Alternatives for 1008PS-102KLC
2 Products Found
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
1008 [2520 Metric]
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.78mm
RMS Current (Irms)
2A
Saturation Current (Isat)
3.5A
Product Range
1008PS Series
DC Resistance Max
0.05ohm
Product Length
3.81mm
Product Height
2.74mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132
Product traceability