Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008LS-182XJRC
Order Code4550264
Product Range1008LS Series
Technical Datasheet
1,980 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.190 |
50+ | €1.120 |
250+ | €0.861 |
500+ | €0.671 |
1000+ | €0.658 |
2000+ | €0.653 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008LS-182XJRC
Order Code4550264
Product Range1008LS Series
Technical Datasheet
Inductance1.8µH
DC Resistance Max0.84ohm
Self Resonant Frequency170MHz
DC Current Rating600mA
Inductor Case / Package1008 [2520 Metric]
Product Range1008LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Ferrite
Product Length2.92mm
Product Width2.79mm
Product Height2.03mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.8µH
Self Resonant Frequency
170MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Ferrite
Product Width
2.79mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.84ohm
DC Current Rating
600mA
Product Range
1008LS Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.03mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability