Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008CS-220XGRC
Order Code4550238
Product Range1008CS Series
Technical Datasheet
1,925 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.320 |
| 50+ | €1.250 |
| 250+ | €1.030 |
| 500+ | €0.807 |
| 1000+ | €0.723 |
| 2000+ | €0.666 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008CS-220XGRC
Order Code4550238
Product Range1008CS Series
Technical Datasheet
Inductance22nH
DC Resistance Max0.12ohm
Self Resonant Frequency2.4GHz
DC Current Rating1A
Inductor Case / Package1008 [2520 Metric]
Product Range1008CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height2.03mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22nH
Self Resonant Frequency
2.4GHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.79mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.12ohm
DC Current Rating
1A
Product Range
1008CS Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.03mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001