Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008AF-901XJRC
Order Code2286629
Product Range1008AF Series
Technical Datasheet
990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.270 |
50+ | €0.982 |
250+ | €0.710 |
500+ | €0.670 |
1000+ | €0.621 |
2000+ | €0.611 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008AF-901XJRC
Order Code2286629
Product Range1008AF Series
Technical Datasheet
Inductance900nH
DC Resistance Max0.1ohm
Self Resonant Frequency415MHz
DC Current Rating1.3A
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product Range1008AF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.92mm
Product Width2.79mm
Product Height1.91mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1008AF series Chip Inductor with ferrite core and silver-palladium-platinum-glass frit termination.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Lowest DCR and highest current rating of our 1008 size inductors
- Available in 14 inductance values from 0.9 to 10µH
- 100 to 350ppm/°C Temperature coefficient of inductance (TCL)
Technical Specifications
Inductance
900nH
Self Resonant Frequency
415MHz
Inductor Case Style
1008 [2520 Metric]
Product Range
1008AF Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
1.91mm
DC Resistance Max
0.1ohm
DC Current Rating
1.3A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.79mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1008AF-901XJRC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033