Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0806SQ-19NJLC
Order Code2286623
Product Range0806SQ Series
Also Known As0806SQ-19NJLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0806SQ-19NJLC
Order Code2286623
Product Range0806SQ Series
Also Known As0806SQ-19NJLB
Technical Datasheet
Inductance19.4nH
RMS Current (Irms)2.9A
Product Range0806SQ Series
Inductance Tolerance± 5%
DC Resistance Max0.01ohm
Self Resonant Frequency4GHz
Product Length2.591mm
Product Width1.829mm
Product Height1.397mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
19.4nH
Product Range
0806SQ Series
DC Resistance Max
0.01ohm
Product Length
2.591mm
Product Height
1.397mm
RMS Current (Irms)
2.9A
Inductance Tolerance
± 5%
Self Resonant Frequency
4GHz
Product Width
1.829mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability