Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805USBN-162MRC
Order Code2836797
Product Range0805USBN Series
Also Known As0805USBN-162MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.996 |
| 50+ | €0.773 |
| 250+ | €0.557 |
| 500+ | €0.526 |
| 1000+ | €0.479 |
| 2000+ | €0.464 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805USBN-162MRC
Order Code2836797
Product Range0805USBN Series
Also Known As0805USBN-162MRB
Technical Datasheet
DC Current Rating450mA
Inductance182nH
Product Range0805USBN Series
Impedance2kohm
Common Mode Filter Case2.2mm x 1.4mm x 0.93mm
Product Length2.2mm
Product Width1.4mm
Product Height0.93mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
450mA
Product Range
0805USBN Series
Common Mode Filter Case
2.2mm x 1.4mm x 0.93mm
Product Width
1.4mm
Qualification
-
Inductance
182nH
Impedance
2kohm
Product Length
2.2mm
Product Height
0.93mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability