Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805USB-672MLC
Order Code2458106
Product Range0805USB Series
Also Known As0805USB-672MLB
Technical Datasheet
1,499 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.370 |
50+ | €1.060 |
250+ | €0.843 |
500+ | €0.718 |
1000+ | €0.605 |
2000+ | €0.559 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805USB-672MLC
Order Code2458106
Product Range0805USB Series
Also Known As0805USB-672MLB
Technical Datasheet
DC Current Rating500mA
Inductance322nH
Product Range0805USB Series
Impedance670ohm
Common Mode Filter Case2.03mm x 1.27mm x 1.65mm
Inductor Case / Package-
Product Length2.03mm
Product Width1.27mm
Product Height1.65mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
500mA
Product Range
0805USB Series
Common Mode Filter Case
2.03mm x 1.27mm x 1.65mm
Product Length
2.03mm
Product Height
1.65mm
SVHC
No SVHC (21-Jan-2025)
Inductance
322nH
Impedance
670ohm
Inductor Case / Package
-
Product Width
1.27mm
Qualification
-
Technical Docs (1)
Alternatives for 0805USB-672MLC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
Product traceability