Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805CS-151XGRC
Order Code4550218
Product Range0805CS Series
Technical Datasheet
1,980 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.550 |
50+ | €1.460 |
250+ | €1.100 |
500+ | €0.888 |
1000+ | €0.710 |
2000+ | €0.654 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€7.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805CS-151XGRC
Order Code4550218
Product Range0805CS Series
Technical Datasheet
Inductance150nH
DC Resistance Max0.56ohm
Self Resonant Frequency920MHz
DC Current Rating400mA
Inductor Case / Package0805 [2012 Metric]
Product Range0805CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
150nH
Self Resonant Frequency
920MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.56ohm
DC Current Rating
400mA
Product Range
0805CS Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.52mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability