Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603USB-222MLB
Order Code2458099
Product Range0603USB Series
Technical Datasheet
263 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.080 |
50+ | €0.976 |
250+ | €0.872 |
500+ | €0.538 |
1000+ | €0.527 |
2000+ | €0.516 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603USB-222MLB
Order Code2458099
Product Range0603USB Series
Technical Datasheet
DC Current Rating500mA
Inductance150nH
Product Range0603USB Series
Impedance225ohm
Common Mode Filter Case1.52mm x 0.76mm x 1.07mm
Inductor Case / Package-
Product Length1.52mm
Product Width0.76mm
Product Height1.07mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0603USB Series USB 3.0 Common Mode Choke designed for high-speed HDMI, SATA, IEEE1394 and LVDS applications.
- Miniature EIA 0603 footprint
- Only 1.07mm tall
- <gt/>15dB Common mode attenuation
- <gt/>100Ω Impedance
- Ferrite core
- Halogen-free
- Moisture sensitivity level-1
Applications
Industrial
Technical Specifications
DC Current Rating
500mA
Product Range
0603USB Series
Common Mode Filter Case
1.52mm x 0.76mm x 1.07mm
Product Length
1.52mm
Product Height
1.07mm
SVHC
No SVHC (21-Jan-2025)
Inductance
150nH
Impedance
225ohm
Inductor Case / Package
-
Product Width
0.76mm
Qualification
-
Technical Docs (1)
Alternatives for 0603USB-222MLB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability