Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603USB-142MLC
Order Code2458098
Product Range0603USB Series
Also Known As0603USB-142MLB
Technical Datasheet
2,327 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.080 |
50+ | €0.976 |
250+ | €0.872 |
500+ | €0.538 |
1000+ | €0.509 |
2000+ | €0.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603USB-142MLC
Order Code2458098
Product Range0603USB Series
Also Known As0603USB-142MLB
Technical Datasheet
DC Current Rating500mA
Inductance98nH
Product Range0603USB Series
Impedance145ohm
Common Mode Filter Case1.52mm x 0.76mm x 1.07mm
Inductor Case / Package-
Product Length1.52mm
Product Width0.76mm
Product Height1.07mm
Qualification-
Technical Specifications
DC Current Rating
500mA
Product Range
0603USB Series
Common Mode Filter Case
1.52mm x 0.76mm x 1.07mm
Product Length
1.52mm
Product Height
1.07mm
SVHC
No SVHC (21-Jan-2025)
Inductance
98nH
Impedance
145ohm
Inductor Case / Package
-
Product Width
0.76mm
Qualification
-
Technical Docs (1)
Alternatives for 0603USB-142MLC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability