Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603LS-682XGLB
Order Code2286274
Product Range0603LS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603LS-682XGLB
Order Code2286274
Product Range0603LS Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max3.1ohm
Self Resonant Frequency31MHz
DC Current Rating200mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product Range0603LS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic, Ferrite
Product Length1.8mm
Product Width1.17mm
Product Height1.12mm
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
31MHz
Inductor Case Style
0603 [1608 Metric]
Product Range
0603LS Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.12mm
DC Resistance Max
3.1ohm
DC Current Rating
200mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic, Ferrite
Product Width
1.17mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability