Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603HP-3N3XGRW
Order Code4550187
Product Range0603HP Series
Technical Datasheet
1,980 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.000 |
50+ | €0.770 |
250+ | €0.586 |
500+ | €0.544 |
1000+ | €0.503 |
2000+ | €0.462 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603HP-3N3XGRW
Order Code4550187
Product Range0603HP Series
Technical Datasheet
Inductance3.3nH
DC Resistance Max0.024ohm
Self Resonant Frequency9.6GHz
DC Current Rating1.9A
Inductor Case / Package0603 [1608 Metric]
Product Range0603HP Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.75mm
Product Width1.09mm
Product Height0.94mm
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
9.6GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.09mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.024ohm
DC Current Rating
1.9A
Product Range
0603HP Series
Inductor Construction
Unshielded
Product Length
1.75mm
Product Height
0.94mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability