Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603DC-5N6XJRW
Order Code3639702
Product Range0603DC Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603DC-5N6XJRW
Order Code3639702
Product Range0603DC Series
Technical Datasheet
Inductance5.6nH
DC Resistance Max0.046ohm
Self Resonant Frequency6.3GHz
DC Current Rating2.65A
Inductor Case / Package0603 [1608 Metric]
Product Range0603DC Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.7mm
Product Width0.99mm
Product Height0.89mm
Technical Specifications
Inductance
5.6nH
Self Resonant Frequency
6.3GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.99mm
SVHC
No SVHC (12-Jan-2017)
DC Resistance Max
0.046ohm
DC Current Rating
2.65A
Product Range
0603DC Series
Inductor Construction
Unshielded
Product Length
1.7mm
Product Height
0.89mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability