Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603CT-3N0XGLU
Order Code2286021
Product Range0603CT Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603CT-3N0XGLU
Order Code2286021
Product Range0603CT Series
Technical Datasheet
Inductance3nH
DC Resistance Max0.039ohm
Self Resonant Frequency10.7GHz
DC Current Rating1.6A
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product Range0603CT Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.63mm
Product Width0.84mm
Product Height0.61mm
Technical Specifications
Inductance
3nH
Self Resonant Frequency
10.7GHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
0603CT Series
Inductor Construction
Unshielded
Product Length
1.63mm
Product Height
0.61mm
DC Resistance Max
0.039ohm
DC Current Rating
1.6A
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.84mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability