Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603CS-8N2XGRW
Order Code4550149
Product Range0603CS Series
Technical Datasheet
3,405 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.560 |
| 50+ | €1.480 |
| 250+ | €1.100 |
| 500+ | €0.898 |
| 1000+ | €0.718 |
| 2000+ | €0.537 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€7.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603CS-8N2XGRW
Order Code4550149
Product Range0603CS Series
Technical Datasheet
Inductance8.2nH
DC Resistance Max0.115ohm
Self Resonant Frequency4.2GHz
DC Current Rating700mA
Inductor Case / Package0603 [1608 Metric]
Product Range0603CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2nH
Self Resonant Frequency
4.2GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.12mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.115ohm
DC Current Rating
700mA
Product Range
0603CS Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability